
CYPD3177-24LQXQT | |
|---|---|
DigiKey Part Number | 448-CYPD3177-24LQXQTTR-ND - Tape & Reel (TR) 448-CYPD3177-24LQXQTCT-ND - Cut Tape (CT) 448-CYPD3177-24LQXQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD3177-24LQXQT |
Description | IC USB TYPE-C PORT CONTROL 24QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Type C PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CYPD3177-24LQXQT Models |
Category | Voltage - Supply 3V ~ 24.5V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 125°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-UFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-QFN (4x4) |
Applications USB Type C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,52700 € | 15,27 € |
| 25 | 1,39160 € | 34,79 € |
| 100 | 1,24200 € | 124,20 € |
| 250 | 1,17084 € | 292,71 € |
| 500 | 1,12792 € | 563,96 € |
| 1.000 | 1,09259 € | 1.092,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,05530 € | 2.638,25 € |
| 5.000 | 1,03283 € | 5.164,15 € |
| 7.500 | 1,02158 € | 7.661,85 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |











