40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD3123-40LQXI

DigiKey Part Number
448-CYPD3123-40LQXI-ND
Manufacturer
Manufacturer Product Number
CYPD3123-40LQXI
Description
CCG3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 EZ-PD™ CCG3 USB Type C Microcontroller IC FLASH (128kB) 40-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
USB Type C
Core Processor
ARM® Cortex®-M0
Program Memory Type
FLASH (128kB)
Controller Series
-
RAM Size
8K x 8
Interface
I2C, SPI, UART/USART, USB
Number of I/O
16
Voltage - Supply
2.7V ~ 21.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-UFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4.9002,13034 €10.438,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,13034 €
Unit Price with VAT:2,53510 €