
CYPD2704-09FNXIT | |
|---|---|
DigiKey Part Number | 448-CYPD2704-09FNXITTR-ND - Tape & Reel (TR) 448-CYPD2704-09FNXITCT-ND - Cut Tape (CT) 448-CYPD2704-09FNXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD2704-09FNXIT |
Description | IC USB-C CONTROLER THNDRBLT 9CSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EZ-PD™ CMG1 USB Type C Microcontroller IC 9-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | - | |
Program Memory Type | - | |
Controller Series | - | |
RAM Size | - | |
Interface | I2C, USB | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.38x1.35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28300 € | 12,83 € |
| 25 | 1,16920 € | 29,23 € |
| 100 | 1,04300 € | 104,30 € |
| 250 | 0,98304 € | 245,76 € |
| 500 | 0,94804 € | 474,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88028 € | 2.640,84 € |
| 6.000 | 0,86228 € | 5.173,68 € |
| 9.000 | 0,85326 € | 7.679,34 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |


