CY2544QC011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD2134A-24LQXQT

DigiKey Part Number
448-CYPD2134A-24LQXQTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYPD2134A-24LQXQT
Description
TYPE-C - SMPS/LP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 EZ-PD™ CCG2 USB Type C Microcontroller IC FLASH (32kB) 24-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
USB Type C
Core Processor
ARM® Cortex®-M0
Program Memory Type
FLASH (32kB)
Controller Series
EZ-PD™
RAM Size
4K x 8
Interface
I2C, SPI, UART/USART, USB
Number of I/O
10
Voltage - Supply
1.71V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
24-UFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,02400 €2.560,00 €
5.0001,00277 €5.013,85 €
7.5000,99213 €7.440,97 €
Manufacturers Standard Package
Unit Price without VAT:1,02400 €
Unit Price with VAT:1,21856 €