
CYPD2134-24LQXIT | |
|---|---|
DigiKey Part Number | 448-CYPD2134-24LQXITTR-ND - Tape & Reel (TR) 448-CYPD2134-24LQXITCT-ND - Cut Tape (CT) 448-CYPD2134-24LQXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD2134-24LQXIT |
Description | IC MCU 32BIT 32KB FLASH 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG2 USB Type C Microcontroller IC FLASH (32KB) 24-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CYPD2134-24LQXIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32KB) | |
Controller Series | - | |
RAM Size | 4K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 14 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34700 € | 13,47 € |
| 25 | 1,22760 € | 30,69 € |
| 100 | 1,09660 € | 109,66 € |
| 250 | 1,03424 € | 258,56 € |
| 500 | 0,99664 € | 498,32 € |
| 1.000 | 0,96569 € | 965,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,93304 € | 2.332,60 € |
| 5.000 | 0,91335 € | 4.566,75 € |
| 7.500 | 0,90349 € | 6.776,18 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

