
CYPD2103-14LHXIT | |
|---|---|
DigiKey Part Number | CYPD2103-14LHXITR-ND - Tape & Reel (TR) CYPD2103-14LHXICT-ND - Cut Tape (CT) CYPD2103-14LHXIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD2103-14LHXIT |
Description | IC MCU 32BIT 32KB FLASH 14DFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG2 USB Type C Microcontroller IC FLASH (32KB) 14-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32KB) | |
Controller Series | - | |
RAM Size | 4K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 7 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFDFN Exposed Pad | |
Supplier Device Package | 14-DFN-EP (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06000 € | 10,60 € |
| 25 | 0,96320 € | 24,08 € |
| 100 | 0,85670 € | 85,67 € |
| 250 | 0,80584 € | 201,46 € |
| 500 | 0,77518 € | 387,59 € |
| 1.000 | 0,77028 € | 770,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72330 € | 1.808,25 € |
| 5.000 | 0,70724 € | 3.536,20 € |
| 7.500 | 0,69920 € | 5.244,00 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

