
CYPD1105-35FNXIT | |
|---|---|
DigiKey Part Number | CYPD1105-35FNXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYPD1105-35FNXIT |
Description | IC MCU 32BIT 32KB FLASH 35WLCSP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG1 USB Type C Microcontroller IC FLASH (32KB) 35-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32KB) | |
Controller Series | - | |
RAM Size | 4K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 31 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 35-UFBGA, WLCSP | |
Supplier Device Package | 35-WLCSP (3.23x2.10) |

