
CYPAS213A132LQXQXQLA1 | |
|---|---|
DigiKey Part Number | 448-CYPAS213A132LQXQXQLA1-ND |
Manufacturer | |
Manufacturer Product Number | CYPAS213A132LQXQXQLA1 |
Description | EZ-PD PAG2S-PS INTEGRATED USB PD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CYPAS213A132LQXQXQLA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.15V ~ 30V | |
Frequency - Switching | 20kHz ~ 300kHz | |
Duty Cycle (Max) | 55% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,91400 € | 19,14 € |
| 25 | 1,75200 € | 43,80 € |
| 100 | 1,57400 € | 157,40 € |
| 490 | 1,43939 € | 705,30 € |
| 980 | 1,39708 € | 1.369,14 € |
| 1.470 | 1,37589 € | 2.022,56 € |
| 2.940 | 1,34481 € | 3.953,74 € |
| 5.390 | 1,32217 € | 7.126,50 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

