
CYPAP211A1-14SXIT | |
|---|---|
DigiKey Part Number | 448-CYPAP211A1-14SXITTR-ND - Tape & Reel (TR) 448-CYPAP211A1-14SXITCT-ND - Cut Tape (CT) 448-CYPAP211A1-14SXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPAP211A1-14SXIT |
Description | PRIMARY SIDE STARTUP CONTROLLER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 30kHz PG-DSO-14-800 |
Datasheet | Datasheet |
EDA/CAD Models | CYPAP211A1-14SXIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 500V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 265V | |
Duty Cycle | 70% | |
Frequency - Switching | 30kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14-800 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11900 € | 11,19 € |
| 25 | 1,01680 € | 25,42 € |
| 100 | 0,90520 € | 90,52 € |
| 250 | 0,85192 € | 212,98 € |
| 500 | 0,81980 € | 409,90 € |
| 1.000 | 0,81637 € | 816,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76545 € | 1.913,62 € |
| 5.000 | 0,74863 € | 3.743,15 € |
| 7.500 | 0,74021 € | 5.551,57 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

