
CYPAP112A3-10SXQ | |
|---|---|
DigiKey Part Number | 448-CYPAP112A3-10SXQ-ND |
Manufacturer | |
Manufacturer Product Number | CYPAP112A3-10SXQ |
Description | PRIMARY SIDE STARTUP CONTROLLER |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 30kHz 10-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CYPAP112A3-10SXQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 500V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 265V | |
Duty Cycle | 70% | |
Frequency - Switching | 30kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.850 | 0,54327 € | 2.634,86 € |
| Unit Price without VAT: | 0,54327 € |
|---|---|
| Unit Price with VAT: | 0,64649 € |

