
CYPAP111A3-10SXQT | |
|---|---|
DigiKey Part Number | 448-CYPAP111A3-10SXQTTR-ND - Tape & Reel (TR) 448-CYPAP111A3-10SXQTCT-ND - Cut Tape (CT) 448-CYPAP111A3-10SXQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPAP111A3-10SXQT |
Description | PRIMARY SIDE STARTUP CONTROLLER |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 30kHz 10-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 500V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 265V | |
Duty Cycle | 70% | |
Frequency - Switching | 30kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51037 € | 1.275,92 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |







