Telecom IC Transceiver 256-L2BGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYP15G0401DXB-BGC

DigiKey Part Number
CYP15G0401DXB-BGC-ND
Manufacturer
Manufacturer Product Number
CYP15G0401DXB-BGC
Description
IC TELECOM INTERFACE 256BGA
Customer Reference
Detailed Description
Telecom IC Transceiver 256-L2BGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
CYP15G0401DXB-BGC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
Function
Transceiver
Interface
LVTTL
Number of Circuits
4
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
830mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
256-BGA Exposed Pad
Supplier Device Package
256-L2BGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.