
CYP15G0401DX-EVAL | |
|---|---|
DigiKey Part Number | CYP15G0401DX-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | CYP15G0401DX-EVAL |
Description | EVAL BOARD FOR CYP15G0401 |
Customer Reference | |
Detailed Description | CYP15G0401 HOTlink II™ Transceiver, HOTLink II™ Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Interface | |
Function | Transceiver, HOTLink II™ | |
Embedded | No | |
Utilized IC / Part | CYP15G0401 | |
Primary Attributes | ESCON, DVB-ASI, Fibre Channel and Gigabit Ethernet (IEEE802.3z) | |
Secondary Attributes | 4 Channels | |
Contents | Board(s) | |
Note | - |

