
CYP15G0101DX-EVAL | |
|---|---|
DigiKey Part Number | CYP15G0101DX-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | CYP15G0101DX-EVAL |
Description | EVAL BOARD FOR CYP15G0101DX |
Customer Reference | |
Detailed Description | CYP15G0101DX HOTlink II™ Transceiver, HOTLink II™ Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Transceiver, HOTLink II™ | |
Embedded | - | |
Utilized IC / Part | CYP15G0101DX | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

