
CYII4SC6600-EVAL | |
|---|---|
DigiKey Part Number | CYII4SC6600-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | CYII4SC6600-EVAL |
Description | BOARD EVAL IMAGE SENS IBIS4-6600 |
Customer Reference | |
Detailed Description | IBIS4-6600 - CMOS Imaging, Color (RGB) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer Infineon Technologies | Sensitivity 89fps |
Packaging Tray | Voltage - Supply 2.5V ~ 3.3V |
Part Status Obsolete | Embedded No |
Sensor Type CMOS Imaging, Color (RGB) | Contents Board(s) |
Sensing Range 6.6 Megapixel | Utilized IC / Part IBIS4-6600 |

