Image for CYII4SC014K-EVAL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYII4SC014K-EVAL

DigiKey Part Number
CYII4SC014K-EVAL-ND
Manufacturer
Manufacturer Product Number
CYII4SC014K-EVAL
Description
BOARD EVAL IMAG SENS IBIS4-14000
Customer Reference
Detailed Description
IBIS4-14000 - CMOS Imaging, Color (RGB) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
Sensor Type
CMOS Imaging, Color (RGB)
Sensing Range
14 Megapixel
Interface
SPI
Sensitivity
3fps
Voltage - Supply
3.3V
Embedded
No
Contents
Board(s)
Utilized IC / Part
IBIS4-14000
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.