
CYDC1543-GC | |
|---|---|
DigiKey Part Number | CYDC1543-GC-ND |
Manufacturer | |
Manufacturer Product Number | CYDC1543-GC |
Description | DEVELOPMENT KIT |
Customer Reference | |
Detailed Description | - Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | - | |
Mounting Type | - | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

