SRAM - Dual Port, Synchronous Memory IC 4.5Mbit Parallel 167 MHz 4 ns 256-FBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYD04S18V-167BBC

DigiKey Part Number
CYD04S18V-167BBC-ND
Manufacturer
Manufacturer Product Number
CYD04S18V-167BBC
Description
IC SRAM 4.5MBIT PAR 256FBGA
Customer Reference
Detailed Description
SRAM - Dual Port, Synchronous Memory IC 4.5Mbit Parallel 167 MHz 4 ns 256-FBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
167 MHz
Packaging
Tray
Access Time
4 ns
Part Status
Obsolete
Voltage - Supply
1.42V ~ 1.58V, 1.7V ~ 1.9V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Dual Port, Synchronous
Supplier Device Package
256-FBGA (17x17)
Memory Size
Base Product Number
Memory Organization
256K x 18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.