
CYBL10573-76FNXIT | |
|---|---|
DigiKey Part Number | CYBL10573-76FNXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYBL10573-76FNXIT |
Description | IC RF TXRX+MCU BLE 76WLCSP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 76-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Power - Output 3dBm |
Mfr | Sensitivity -91dBm |
Series | Memory Size 256kB Flash, 32kB SRAM |
Packaging Tape & Reel (TR) | Serial Interfaces I2C, I2S, SPI, UART |
Part Status Obsolete | Voltage - Supply 1.9V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Receiving 16.4mA |
Type TxRx + MCU | Current - Transmitting 15.6mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 105°C |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 76-UFBGA, WLCSP |
Frequency | Supplier Device Package 76-WLCSP (4.04×3.87) |
Data Rate (Max) 1Mbps |

