CY8C4127LQSS445XQSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYBL10161-56LQXI

DigiKey Part Number
448-CYBL10161-56LQXI-ND
Manufacturer
Manufacturer Product Number
CYBL10161-56LQXI
Description
IC RF TXRX+MCU BLE 56QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 56-UFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
1Mbps
Power - Output
3dBm
Sensitivity
-91dBm
Memory Size
128kB Flash, 8kB ROM, 16kB SRAM
Serial Interfaces
I2C, SPI, UART
GPIO
36
Voltage - Supply
1.8V ~ 5.5V
Current - Receiving
16.4mA ~ 21.5mA
Current - Transmitting
12.5mA ~ 20mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
56-UFQFN Exposed Pad
Supplier Device Package
56-QFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 107.626 View Now
This product is no longer manufactured. View Alternative Package Types

Alternate Purchasing Options

8.104In Stock
Ships from Flip Electronics