
CYAT817LS-128AS72 | |
|---|---|
DigiKey Part Number | 448-CYAT817LS-128AS72-ND |
Manufacturer | |
Manufacturer Product Number | CYAT817LS-128AS72 |
Description | PSOC BASED - TRUETOUCH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 7L Microcontroller IC 32-Bit 48MHz 48KB (48K x 8) FLASH PG-TQFP-128-800 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | PWM | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TQFP-128-800 | |
Package / Case | 128-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 12,75368 € | 9.182,65 € |
| Unit Price without VAT: | 12,75368 € |
|---|---|
| Unit Price with VAT: | 15,17688 € |

