


CYAT81688-100AS61KHT | |
|---|---|
DigiKey Part Number | 448-CYAT81688-100AS61KHTTR-ND - Tape & Reel (TR) 448-CYAT81688-100AS61KHTCT-ND - Cut Tape (CT) 448-CYAT81688-100AS61KHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYAT81688-100AS61KHT |
Description | IC TSC 2 WIRE CAP 100-TQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | - | |
Interface | I2C, SPI | |
Voltage Reference | - | |
Voltage - Supply | 1.71V ~ 1.95V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,67000 € | 15,67 € |
| 10 | 12,46000 € | 124,60 € |
| 25 | 11,65680 € | 291,42 € |
| 100 | 10,86290 € | 1.086,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 9,78679 € | 14.680,18 € |
| Unit Price without VAT: | 15,67000 € |
|---|---|
| Unit Price with VAT: | 18,64730 € |

