


CYAT81688-100AA77Z | |
|---|---|
DigiKey Part Number | 448-CYAT81688-100AA77Z-ND |
Manufacturer | |
Manufacturer Product Number | CYAT81688-100AA77Z |
Description | IC TSC 2 WIRE CAP 100-TQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 1.95V, 3V ~ 5.5V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 85°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tray | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Touchscreen 2 Wire Capacitive | Package / Case 100-LQFP |
Interface I2C, SPI | Supplier Device Package 100-TQFP (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 13,55250 € | 12.197,25 € |
| Unit Price without VAT: | 13,55250 € |
|---|---|
| Unit Price with VAT: | 16,12748 € |

