
CYAT81685-128AS88 | |
|---|---|
DigiKey Part Number | 448-CYAT81685-128AS88-ND |
Manufacturer | |
Manufacturer Product Number | CYAT81685-128AS88 |
Description | IC TSC 2 WIRE CAP 128-TQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 128-TQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | - | |
Interface | I2C, SPI | |
Voltage Reference | - | |
Voltage - Supply | 1.71V ~ 1.95V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-TQFP (14x20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 11,58840 € | 8.343,65 € |
| Unit Price without VAT: | 11,58840 € |
|---|---|
| Unit Price with VAT: | 13,79020 € |

