


CYAT81682-100AA71 | |
|---|---|
DigiKey Part Number | 448-CYAT81682-100AA71-ND |
Manufacturer | |
Manufacturer Product Number | CYAT81682-100AA71 |
Description | IC TSC 2 WIRE CAP 100-TQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 1.95V, 3V ~ 5.5V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 85°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tray | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Touchscreen 2 Wire Capacitive | Package / Case 100-LQFP |
Interface I2C, SPI | Supplier Device Package 100-TQFP (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,02000 € | 12,02 € |
| 10 | 9,47500 € | 94,75 € |
| 90 | 8,18478 € | 736,63 € |
| 180 | 7,91750 € | 1.425,15 € |
| 270 | 7,78356 € | 2.101,56 € |
| 540 | 7,58722 € | 4.097,10 € |
| 1.080 | 7,42563 € | 8.019,68 € |
| Unit Price without VAT: | 12,02000 € |
|---|---|
| Unit Price with VAT: | 14,30380 € |

