Touchscreen Controller, 2 Wire Capacitive I2C, SPI Interface 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Touchscreen Controller, 2 Wire Capacitive I2C, SPI Interface 100-TQFP (14x14)
100-LQFP

CYAT81658-100AS48T

DigiKey Part Number
448-CYAT81658-100AS48TTR-ND - Tape & Reel (TR)
448-CYAT81658-100AS48TCT-ND - Cut Tape (CT)
448-CYAT81658-100AS48TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYAT81658-100AS48T
Description
IC TSC 2 WIRE CAP 100-TQFP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Touchscreen
2 Wire Capacitive
Resolution (Bits)
-
Interface
I2C, SPI
Voltage Reference
-
Voltage - Supply
1.71V ~ 1.95V, 3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,39000 €10,39 €
108,15700 €81,57 €
257,59800 €189,95 €
1006,98320 €698,32 €
2506,93084 €1.732,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5006,29516 €9.442,74 €
Manufacturers Standard Package
Unit Price without VAT:10,39000 €
Unit Price with VAT:12,36410 €