Touchscreen Controller, 2 Wire Capacitive I2C, SPI Interface 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Touchscreen Controller, 2 Wire Capacitive I2C, SPI Interface 64-TQFP (10x10)
64 TQFP

CYAT61659-64AS48T

DigiKey Part Number
448-CYAT61659-64AS48TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYAT61659-64AS48T
Description
IC TSC 2 WIRE CAP 64-TQFP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Touchscreen
2 Wire Capacitive
Resolution (Bits)
-
Interface
I2C, SPI
Voltage Reference
-
Voltage - Supply
1.71V ~ 1.95V, 3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
64-LQFP
Supplier Device Package
64-TQFP (10x10)
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
1.5007,18993 €10.784,90 €
Manufacturers Standard Package
Unit Price without VAT:7,18993 €
Unit Price with VAT:8,55602 €