


CYAT61659-64AS48 | |
|---|---|
DigiKey Part Number | 448-CYAT61659-64AS48-ND |
Manufacturer | |
Manufacturer Product Number | CYAT61659-64AS48 |
Description | IC TSC 2 WIRE CAP 64-TQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | - | |
Interface | I2C, SPI | |
Voltage Reference | - | |
Voltage - Supply | 1.71V ~ 1.95V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,24000 € | 12,24 € |
| 10 | 9,65200 € | 96,52 € |
| 25 | 9,00480 € | 225,12 € |
| 160 | 8,10938 € | 1.297,50 € |
| 320 | 7,87791 € | 2.520,93 € |
| 640 | 7,68742 € | 4.919,95 € |
| 1.120 | 7,55846 € | 8.465,48 € |
| Unit Price without VAT: | 12,24000 € |
|---|---|
| Unit Price with VAT: | 14,56560 € |

