


CYAT61659-56LWS41T | |
|---|---|
DigiKey Part Number | 448-CYAT61659-56LWS41TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYAT61659-56LWS41T |
Description | IC TSC 2 WIRE CAP 56-QFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive 32 b I2C, SPI Interface 56-QFN (8x8) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 1.95V, 3V ~ 5.5V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 105°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Touchscreen 2 Wire Capacitive | Package / Case 56-VFQFN Exposed Pad |
Resolution (Bits) 32 b | Supplier Device Package 56-QFN (8x8) |
Interface I2C, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,91852 € | 15.837,04 € |
| Unit Price without VAT: | 7,91852 € |
|---|---|
| Unit Price with VAT: | 9,42304 € |

