
CYAT61659-56LWS41 | |
|---|---|
DigiKey Part Number | 448-CYAT61659-56LWS41-ND |
Manufacturer | |
Manufacturer Product Number | CYAT61659-56LWS41 |
Description | IC TSC 2 WIRE CAP 56-QFN-EP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 56-QFN-EP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | - | |
Interface | I2C, SPI | |
Voltage Reference | - | |
Voltage - Supply | 1.71V ~ 1.95V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN-EP (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 6,91378 € | 17.975,83 € |
| Unit Price without VAT: | 6,91378 € |
|---|---|
| Unit Price with VAT: | 8,22740 € |

