CY9BFD18SPMC-GK7FKCGE1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 67
Unit Price: 17,00000 €
Datasheet
ARM® Cortex®-M3 FM3 MB9BD10T Microcontroller IC 32-Bit 144MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY9BFD18SPMC-GK7FKCGE1

DigiKey Part Number
448-CY9BFD18SPMC-GK7FKCGE1-ND
Manufacturer
Manufacturer Product Number
CY9BFD18SPMC-GK7FKCGE1
Description
IC MCU 32BIT 1MB FLASH 144LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 FM3 MB9BD10T Microcontroller IC 32-Bit 144MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
144MHz
Connectivity
CANbus, CSIO, EBI/EMI, Ethernet, I2C, LINbus, SD, UART/USART, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
122
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 24x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes