ARM® Cortex®-M4F FM4 MB9B560R Microcontroller IC 32-Bit 160MHz 1.03125MB (1.03125M x 8) FLASH 144-FBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY9BF568RBGL-GE1

DigiKey Part Number
448-CY9BF568RBGL-GE1-ND
Manufacturer
Manufacturer Product Number
CY9BF568RBGL-GE1
Description
IC MCU 32BIT 1.03125MB 144FBGA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F FM4 MB9B560R Microcontroller IC 32-Bit 160MHz 1.03125MB (1.03125M x 8) FLASH 144-FBGA (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 24x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4F
Operating Temperature
-40°C ~ 125°C (TJ)
Core Size
Mounting Type
Surface Mount
Speed
160MHz
Supplier Device Package
144-FBGA (7x7)
Connectivity
CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, UART/USART, USB
Package / Case
144-LFBGA
Peripherals
DMA, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4.1608,07970 €33.611,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,07970 €
Unit Price with VAT:9,61484 €