
CY9BF412RPMC-G-JNE2 | |
|---|---|
DigiKey Part Number | 448-CY9BF412RPMC-G-JNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF412RPMC-G-JNE2 |
Description | IC MCU 32BIT 160KB FLASH 120LQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B410R Microcontroller IC 32-Bit 144MHz 160KB (160K x 8) FLASH 120-LQFP (16x16) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 144MHz | Supplier Device Package 120-LQFP (16x16) |
Connectivity CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART | Package / Case 120-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 103 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 5,01168 € | 4.209,81 € |
| Unit Price without VAT: | 5,01168 € |
|---|---|
| Unit Price with VAT: | 5,96390 € |

