MFR Recommended

CY9BF406RAPMC-G-UNE1 | |
|---|---|
DigiKey Part Number | 448-CY9BF406RAPMC-G-UNE1-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF406RAPMC-G-UNE1 |
Description | IC MCU 32BIT 512KB FLASH 120LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B400A Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 120-LQFP (16x16) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 120-LQFP (16x16) |
Connectivity CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART | Package / Case 120-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 100 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMC4500F144F768ACXQMA1 | Infineon Technologies | 0 | 448-XMC4500F144F768ACXQMA1-ND | 12,04000 € | MFR Recommended |


