MFR Recommended

CY9BF404RAMPMC-G-UNE2 | |
|---|---|
DigiKey Part Number | 448-CY9BF404RAMPMC-G-UNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF404RAMPMC-G-UNE2 |
Description | IC MCU 32BIT 256KB 120LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B400A Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 120-LQFP (16x16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 100 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 120-LQFP (16x16) | |
Package / Case | 120-LQFP | |
Base Product Number |


