
CY9BF367NBGL-GE1 | |
|---|---|
DigiKey Part Number | CY9BF367NBGL-GE1-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF367NBGL-GE1 |
Description | IC MCU 32BIT 800KB FLASH 112FBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F FM4 MB9B360R Microcontroller IC 32-Bit 160MHz 800KB (800K x 8) FLASH 112-FBGA (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 96K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 160MHz | Supplier Device Package 112-FBGA (7x7) |
Connectivity CSIO, I2C, LINbus, UART/USART, USB | Package / Case 112-LFBGA |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 80 |

