
CY9BF116RPMC-G-F4FKE1 | |
---|---|
DigiKey Part Number | 448-CY9BF116RPMC-G-F4FKE1-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF116RPMC-G-F4FKE1 |
Description | IC MCU 32BIT 512KB FLASH 120LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B110R Microcontroller IC 32-Bit 144MHz 512KB (512K x 8) FLASH 120-LQFP (16x16) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 144MHz | |
Connectivity | CSIO, EBI/EMI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 103 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 120-LQFP (16x16) | |
Package / Case | 120-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,07000 € | 6,07 € |
10 | 4,68100 € | 46,81 € |
84 | 3,99190 € | 335,32 € |
168 | 3,84292 € | 645,61 € |
252 | 3,76821 € | 949,59 € |
504 | 3,65877 € | 1.844,02 € |
1.008 | 3,56868 € | 3.597,23 € |
Unit Price without VAT: | 6,07000 € |
---|---|
Unit Price with VAT: | 7,22330 € |