
CY9AFB41MABGL-GK9E1 | |
|---|---|
DigiKey Part Number | 448-CY9AFB41MABGL-GK9E1-ND |
Manufacturer | |
Manufacturer Product Number | CY9AFB41MABGL-GK9E1 |
Description | IC MCU 32BIT 96KB FLASH 96FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9AB40NB Microcontroller IC 32-Bit 40MHz 96KB (96K x 8) FLASH 96-FBGA (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 17x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 96-FBGA (6x6) |
Connectivity CSIO, EBI/EMI, I2C, UART/USART, USB | Package / Case 96-LFBGA |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.900 | 5,23538 € | 25.653,36 € |
| Unit Price without VAT: | 5,23538 € |
|---|---|
| Unit Price with VAT: | 6,23010 € |

