ARM® Cortex®-M3 FM3 MB9AAA0N Microcontroller IC 32-Bit 20MHz 128KB (128K x 8) FLASH 100-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY9AFAA2NPF-G-SNE1

DigiKey Part Number
448-CY9AFAA2NPF-G-SNE1-ND
Manufacturer
Manufacturer Product Number
CY9AFAA2NPF-G-SNE1
Description
IC MCU 32BIT 128KB FLASH 100QFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 FM3 MB9AAA0N Microcontroller IC 32-Bit 20MHz 128KB (128K x 8) FLASH 100-QFP (14x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 16x12b; D/A 2x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
100-QFP (14x20)
Connectivity
CSIO, I2C, UART/USART
Package / Case
100-BQFP
Peripherals
LCD, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
84
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,09000 €8,09 €
106,29300 €62,93 €
255,84360 €146,09 €
1325,27212 €695,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,09000 €
Unit Price with VAT:9,62710 €