
CY9AF421KPMC1-G-JNE2 | |
|---|---|
DigiKey Part Number | 448-CY9AF421KPMC1-G-JNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9AF421KPMC1-G-JNE2 |
Description | IC MCU 32BIT 64KB FLASH 52LQFP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9A420L Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 52-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 8x12b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 52-LQFP (10x10) |
Connectivity CANbus, CSIO, I2C, LINbus, UART/USART | Package / Case 52-LQFP |
Peripherals LVD, POR, WDT | Base Product Number |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 3,48153 € | 5.570,45 € |
| Unit Price without VAT: | 3,48153 € |
|---|---|
| Unit Price with VAT: | 4,14302 € |

