
CY9AF314LPMC1-GE1 | |
|---|---|
DigiKey Part Number | 448-CY9AF314LPMC1-GE1-ND |
Manufacturer | |
Manufacturer Product Number | CY9AF314LPMC1-GE1 |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 CY9A310 Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 9x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CSIO, I2C, LINbus, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 4,18831 € | 6.701,30 € |
| Unit Price without VAT: | 4,18831 € |
|---|---|
| Unit Price with VAT: | 4,98409 € |

