
CY9AF312LAPMC1-G-MNE2 | |
|---|---|
DigiKey Part Number | 448-CY9AF312LAPMC1-G-MNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9AF312LAPMC1-G-MNE2 |
Description | IC MM MCU 64LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9A310A Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 9x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CSIO, I2C, LINbus, SPI, UART/USART, USB | Package / Case 64-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,78000 € | 8,78 € |
| 10 | 6,81000 € | 68,10 € |
| 25 | 6,31840 € | 157,96 € |
| 160 | 5,63719 € | 901,95 € |
| 320 | 5,46106 € | 1.747,54 € |
| 640 | 5,31609 € | 3.402,30 € |
| 1.120 | 5,21803 € | 5.844,19 € |
| Unit Price without VAT: | 8,78000 € |
|---|---|
| Unit Price with VAT: | 10,44820 € |

