


CY9AF156NAPMC-GE1 | |
|---|---|
DigiKey Part Number | 448-CY9AF156NAPMC-GE1-ND |
Manufacturer | |
Manufacturer Product Number | CY9AF156NAPMC-GE1 |
Description | IC MCU 32BIT 544KB 100LQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9A150RA Microcontroller IC 32-Bit 40MHz 544KB (544K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity CSIO, EBI/EMI, I2C, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 83 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,97614 € | 6.278,53 € |
| Unit Price without VAT: | 6,97614 € |
|---|---|
| Unit Price with VAT: | 8,30161 € |

