ARM® Cortex®-M3 FM3 MB9A150RA Microcontroller IC 32-Bit 40MHz 416KB (416K x 8) FLASH 112-PFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY9AF155NABGL-GE1

DigiKey Part Number
CY9AF155NABGL-GE1-ND
Manufacturer
Manufacturer Product Number
CY9AF155NABGL-GE1
Description
IC MCU 32BIT 416KB FLSH 112PFBGA
Customer Reference
Detailed Description
ARM® Cortex®-M3 FM3 MB9A150RA Microcontroller IC 32-Bit 40MHz 416KB (416K x 8) FLASH 112-PFBGA (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
40MHz
Connectivity
CSIO, EBI/EMI, I2C, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
83
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
48K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Data Converters
A/D 24x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
112-PFBGA (10x10)
Package / Case
112-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.