ARM® Cortex®-M3 FM3 MB9A150RB Microcontroller IC 32-Bit 40MHz 416KB (416K x 8) FLASH 96-FBGA (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY9AF155MBGL-GK9E1

DigiKey Part Number
448-CY9AF155MBGL-GK9E1-ND
Manufacturer
Manufacturer Product Number
CY9AF155MBGL-GK9E1
Description
IC MCU 32BIT 416KB FLASH 96FBGA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 FM3 MB9A150RB Microcontroller IC 32-Bit 40MHz 416KB (416K x 8) FLASH 96-FBGA (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
40MHz
Connectivity
CSIO, EBI/EMI, I2C, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
83
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
48K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Data Converters
A/D 24x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
96-FBGA (6x6)
Package / Case
96-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.900
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,43000 €6,43 €
104,96000 €49,60 €
254,59240 €114,81 €
1004,18880 €418,88 €
4903,88345 €1.902,89 €
9803,78743 €3.711,68 €
1.4703,73935 €5.496,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,43000 €
Unit Price with VAT:7,65170 €