
CY9AF131KAPMC-G-SNE2 | |
|---|---|
DigiKey Part Number | CY9AF131KAPMC-G-SNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9AF131KAPMC-G-SNE2 |
Description | IC MCU 32BIT 64KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9A130LA Microcontroller IC 32-Bit 20MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 20MHz | |
Connectivity | CSIO, I2C, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 6x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |

