
CY9AF116NAPMC-GNE2 | |
|---|---|
DigiKey Part Number | 448-CY9AF116NAPMC-GNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9AF116NAPMC-GNE2 |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9A110A Microcontroller IC 32-Bit 40MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CSIO, EBI/EMI, I2C, LINbus, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 € | 7,00 € |
| 10 | 5,42000 € | 54,20 € |
| 90 | 4,61711 € | 415,54 € |
| 180 | 4,45072 € | 801,13 € |
| 270 | 4,36741 € | 1.179,20 € |
| 540 | 4,24519 € | 2.292,40 € |
| 1.080 | 4,14460 € | 4.476,17 € |
| Unit Price without VAT: | 7,00000 € |
|---|---|
| Unit Price with VAT: | 8,33000 € |

