
CY9AF115NAPMC-G-MNE2 | |
|---|---|
DigiKey Part Number | 448-CY9AF115NAPMC-G-MNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9AF115NAPMC-G-MNE2 |
Description | IC MCU 32BIT 384KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9A110A Microcontroller IC 32-Bit 40MHz 384KB (384K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CSIO, EBI/EMI, I2C, LINbus, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,62206 € | 4.159,85 € |
| Unit Price without VAT: | 4,62206 € |
|---|---|
| Unit Price with VAT: | 5,50025 € |

