ARM® Cortex®-M3 FM3 MB9A110A Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY9AF114NAPMC-GE1

DigiKey Part Number
448-CY9AF114NAPMC-GE1-ND
Manufacturer
Manufacturer Product Number
CY9AF114NAPMC-GE1
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 FM3 MB9A110A Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 16x12b SAR
DigiKey Programmable
Not Verified
Oscillator Type
External, Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
40MHz
Supplier Device Package
100-LQFP (14x14)
Connectivity
CSIO, EBI/EMI, I2C, LINbus, SPI, UART/USART
Package / Case
100-LQFP
Peripherals
DMA, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
83
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9005,39244 €4.853,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,39244 €
Unit Price with VAT:6,41700 €