
CY9AF112NBGL-GK9E1 | |
|---|---|
DigiKey Part Number | 448-CY9AF112NBGL-GK9E1-ND |
Manufacturer | |
Manufacturer Product Number | CY9AF112NBGL-GK9E1 |
Description | IC MCU 32BIT 128KB FLASH 112BGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9A110A Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 112-PFBGA (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 112-PFBGA (10x10) |
Connectivity CSIO, EBI/EMI, I2C, LINbus, SPI, UART/USART | Package / Case 112-LFBGA |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,52500 € | 35,25 € |
| 25 | 3,25080 € | 81,27 € |
| 198 | 2,83965 € | 562,25 € |
| 396 | 2,74737 € | 1.087,96 € |
| 594 | 2,70114 € | 1.604,48 € |
| 1.188 | 2,63338 € | 3.128,46 € |
| 2.574 | 2,57183 € | 6.619,89 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

